
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX40201EVKIT#Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 34AC1904 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $76.870 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX40201EVKIT#Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 34AC1904 |
| Technical Datasheet | |
| Silicon Manufacturer | Analog Devices |
| Silicon Core Number | MAX40201FAWA+ |
| Kit Application Type | Amplifier |
| Application Sub Type | Current Sense Amplifier |
| Kit Contents | Evaluation Kit MAX40201 |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The MAX40201EVKIT# is an evaluation kit (EV kit) for MAX40201. It provides a proven design to evaluate the MAX40201 dual-channel, high-precision, high-voltage, current-sense amplifier. This EV kit demonstrates the MAX40201 in an ultra-small, 1.3mm x 2mm, 8bump wafer-level package (WLP). The EV kit PCB comes with a MAX40201FAWA+ installed which is the 50V/V gain version. Typically used at base stations and communication equipment, power management systems, server backplanes, industrial control and automation.
- Precision real-time current monitoring
- 0V to +76V input common-mode range
- Proven PCB layout
- Fully assembled and tested
- Analog-to-Digital Converter Interface; Battery-Powered Instruments; CCD Imaging Systems; Set-Top Boxes;
- Surveillance Video Systems; Video Line Driver; Video Routing and Switching Systems
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| Silicon Manufacturer | Analog Devices |
|---|---|
| Kit Application Type | Amplifier |
| Kit Contents | Evaluation Kit MAX40201 |
| SVHC | No SVHC (04-Feb-2026) |
| Silicon Core Number | MAX40201FAWA+ |
|---|---|
| Application Sub Type | Current Sense Amplifier |
| Product Range | - |
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
