
Need more?
| Quantity | Price |
|---|---|
| 1+ | $2.190 |
| 3000+ | $1.270 |
| 6000+ | $1.160 |
| 12000+ | $1.100 |
| 18000+ | $1.080 |
| 30000+ | $1.060 |
Product Information
Product Overview
The MAX4062EUB+ is a differential microphone preamplifier with internal bias in 10 pin µMAX package. It is a differential-input microphone preamplifier optimized for notebook and PDA audio systems. This device features adjustable gain with excellent power-supply rejection and common- mode rejection ratios, making them ideal for low noise applications in portable audio systems. The MAX4062 are capable of switching their output between the differential input and a single ended auxiliary microphone amplifier input. In addition, the MAX4062 has a low noise microphone bias generator. The differential gain of the MAX4062 is set with a single resistor.
- Supply voltage range is 2.4V to 5.5V
- Operating temperature range from -40°C to 85°C
- High PSRR is 86dB at 1KHz and high CMRR is 70dB at 1KHz
- Supply current is 750μA
- ±4KV ESD protection (AUX_IN)
- Rail to rail outputs
- THD+N is 0.04% at 1KHz
Applications
Signal Processing, Portable Devices
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
-
2Channels
2.4V to 5.5V
10Pins
2 x Stereo
-40°C
-
MSL 1 - Unlimited
µMAX
-
-
-
2.4V to 5.5V
µMAX
-
Surface Mount
85°C
-
No SVHC (04-Feb-2026)
-
2 Channel
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
