Print Page
MAX40658EVKIT#
Evaluation Kit, MAX40658, Transimpedance Amplifier, 50 Ohm Interfaces, 18.3 kOhm Transimpedance
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX40658EVKIT#Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 38AC1622 |
| Your Part Number | |
| Technical Datasheet |
6 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $188.120 |
Price for:Each
Minimum: 1
Multiple: 1
$188.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX40658EVKIT#Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 38AC1622 |
| Technical Datasheet | |
| Silicon Manufacturer | Analog Devices |
| Silicon Core Number | MAX40658 |
| Kit Application Type | Amplifier |
| Application Sub Type | Transimpedance Amplifier |
| Kit Contents | Eval Board MAX40658 |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The MAX40658EVKIT# is an evaluation kit (EV kit) for MAX40658. It is a fully assembled electrical demonstration kit that provides a proven design to evaluate the MAX40658 and MAX40659 transimpedance amplifier. The MAX40658 EV kit PCB comes with a MAX40658AETA+ 18.3Kohm transimpedance device installed. Typical applications include autonomous driving systems, industrial safety systems, LIDAR receivers and optical distance measurement.
- Easy +3.3V electrical evaluation of MAX40658
- EV kit designed for 50 ohm interfaces
- EV kit provides an electrical interface to IC that is similar but not identical to photodiode
- Temperature range -40°C to +85°C
- Accommodates easy to use components
- Proven PCB layout
- Fully assembled and tested
- Autonomous Driving Systems; Industrial Safety Systems; LIDAR Receivers; Optical Distance Measurement
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| Silicon Manufacturer | Analog Devices |
|---|---|
| Kit Application Type | Amplifier |
| Kit Contents | Eval Board MAX40658 |
| SVHC | No SVHC (04-Feb-2026) |
| Silicon Core Number | MAX40658 |
|---|---|
| Application Sub Type | Transimpedance Amplifier |
| Product Range | - |
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
