Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX40660EVKIT#Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 33AH1409 |
| Your Part Number | |
| Technical Datasheet |
6 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $158.970 |
Price for:Each
Minimum: 1
Multiple: 1
$158.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX40660EVKIT#Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 33AH1409 |
| Technical Datasheet | |
| Silicon Manufacturer | Analog Devices |
| Silicon Core Number | MAX40660ATB/VY+ |
| Kit Application Type | Amplifier |
| Application Sub Type | Transimpedance Amplifier |
| Kit Contents | Evaluation Kit MAX40660ATB/VY+ |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
- Evaluation kit for the MAX40660
- Easy electrical evaluation of the MAX40660
- EV kit designed for 50Ω interfaces
- Temperature range from -40°C to +125°C
- Tested 10-TDFN-EP MAX40660ATB/VY+ device
- Accommodates easy-to-Use components
- Proven PCB Layout
- Fully assembled and tested
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| Silicon Manufacturer | Analog Devices |
|---|---|
| Kit Application Type | Amplifier |
| Kit Contents | Evaluation Kit MAX40660ATB/VY+ |
| SVHC | No SVHC (04-Feb-2026) |
| Silicon Core Number | MAX40660ATB/VY+ |
|---|---|
| Application Sub Type | Transimpedance Amplifier |
| Product Range | - |
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
