Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoMAX41464EVKIT-868Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.74AC1267
Your Part Number
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $157.280 |
| 5+ | $154.130 |
| 10+ | $150.990 |
| 25+ | $147.840 |
| 50+ | $144.700 |
| 100+ | $141.550 |
Price for:Each
Minimum: 1
Multiple: 1
$157.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX41464EVKIT-868Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.74AC1267
Technical Datasheet
Board TypeEvaluation Kit
Silicon ManufacturerAnalog Devices
IC Function(G)FSK Transmitter
Silicon Core NumberMAX41464
Application Sub TypeISM Band Transmitter
Kit ContentsEvaluation Kit MAX41464
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Board Type
Evaluation Kit
IC Function
(G)FSK Transmitter
Application Sub Type
ISM Band Transmitter
Product Range
-
Silicon Manufacturer
Analog Devices
Silicon Core Number
MAX41464
Kit Contents
Evaluation Kit MAX41464
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
