
Need more?
| Quantity | Price |
|---|---|
| 1+ | $8.730 |
| 10+ | $6.960 |
| 25+ | $6.540 |
| 50+ | $6.300 |
| 100+ | $6.060 |
| 300+ | $5.830 |
| 500+ | $5.610 |
Product Information
Product Overview
The MAX4194ESA+ is a micropower rail to rail precision instrumentation amplifier in 8 pin NSOIC package. This variable gain instrumentation amplifier combines rail to rail, single supply operation, outstanding precision specifications and high gain bandwidth. The MAX4194 has rail to rail outputs and inputs that can swing to 200mV below the negative rail and to within 1.1V of positive rail. It draws 93μA supply current and low power consumption of this device makes it as Ideal for remote sensing and battery powered applications. It is used in thermocouple amplifier, 4mA to 20mA loop transmitters, data acquisition systems, battery powered equipments, transducer interfaces and bridge amplifier.
- Supply voltage range from ± 1.35V to ± 3.75V, 2.7V to 7.5V
- Operating temperature range from -40°C to 85°C
- -3dB bandwidth of 0.147KHz at G = +1000V/V and slew rate of 0.06V/μs
- Precision specifications maximize sensor performance
- Settling time of 7ms at G = +1000V/V, power supply rejection of 120dB
- Input offset voltage of ±50μV at G = +1000V/V, VCM = VCC/2, TA = +25°C
- Input offset voltage drift of ±1.0μV/°C at G = +1V/V
- DC common mode rejection of 115dB at G = + 1000V/V, TA = +25°C, VCM = VEE + 0.2V to VCC - 1.1V
- AC common mode rejection of 106dB at G = +100V/V
- Input bias current of 6nA and input offset current of ±1nA
Applications
Signal Processing, Medical, Portable Devices
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
1Channels
0.06V/µs
± 1.35V to ± 3.75V, 2.7V to 7.5V
NSOIC
115dB
Surface Mount
85°C
-
No SVHC (04-Feb-2026)
1 Amplifier
250kHz
Rail to Rail
100µV
250kHz
± 1.35V to ± 3.75V, 2.7V to 7.5V
8Pins
Micropower, Precision
-40°C
-
MSL 1 - Unlimited
-
0.06V/µs
NSOIC
Technical Docs (2)
Alternatives for MAX4194ESA+
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
