Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoMAX4214EUK+TCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel73Y3973RL
Cut Tape73Y3973
Your Part Number
2,879 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $12.970 | $12.97 |
| Total Price | $12.97 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $12.970 |
| 25+ | $9.310 |
| 50+ | $8.990 |
| 100+ | $8.660 |
| 250+ | $8.310 |
| 500+ | $8.140 |
| 1000+ | $7.960 |
| 2500+ | $7.660 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX4214EUK+TCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel73Y3973RL
Cut Tape73Y3973
Technical Datasheet
IC TypeBuffer Amplifier
No. of Amplifiers1Amplifiers
Gain Bandwidth230MHz
Slew Rate600V/µs
Operating Temperature Min-40°C
Operating Temperature Max85°C
Output Current120mA
Supply Voltage Range± 1.575V to ± 5.5V, 3.15V to 11V
Supply Voltage Range± 1.575V to ± 5.5V, 3.15V to 11V
Amplifier Case StyleSOT-23
IC Case / PackageSOT-23
No. of Pins5Pins
Amplifier OutputRail to Rail
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
IC Type
Buffer Amplifier
Gain Bandwidth
230MHz
Operating Temperature Min
-40°C
Output Current
120mA
Supply Voltage Range
± 1.575V to ± 5.5V, 3.15V to 11V
IC Case / Package
SOT-23
Amplifier Output
Rail to Rail
MSL
MSL 1 - Unlimited
No. of Amplifiers
1Amplifiers
Slew Rate
600V/µs
Operating Temperature Max
85°C
Supply Voltage Range
± 1.575V to ± 5.5V, 3.15V to 11V
Amplifier Case Style
SOT-23
No. of Pins
5Pins
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
