
Need more?
| Quantity | Price |
|---|---|
| 1+ | $18.480 |
| 10+ | $14.640 |
| 25+ | $13.860 |
| 50+ | $13.090 |
| 100+ | $12.610 |
| 250+ | $12.120 |
| 500+ | $11.700 |
Product Information
Product Overview
The MAX4222ESD+ is a high-speed, single supply, closed-loop rail to rail buffer with enable in 14 pin NSOIC package. This is precision, closed loop, gain of +2 (or -1) buffer featuring high slew rates, high output current drive and low differential gain and phase error. The input common mode voltage range extends 100mV beyond the negative power supply rail and the output swings rail to rail. It requires only 5.5mA of quiescent supply current while achieving a 230MHz -3dB bandwidth and a 600V/µs slew rate, input voltage noise is only 10nV/√Hz and input current noise is only 1.3pA/√Hz. This buffer is ideal for low power/low voltage applications requiring wide bandwidth such as communications and instrumentation systems.
- Supply voltage range is ±1.575V to ±5.5V, 3.15V to 11V
- Operating temperature range from -40°C to 85°C
- High speed, -3dB bandwidth is 200MHz at VOUT = 100mVp-p & TA = +25°C
- Bandwidth for 0.1dB gain flatness is 90MHz
- Rise/fall time is 1ns at VOUT = 100mVp-p & TA = +25°C
- Outputs swing rail to rail
- Low differential gain/phase error is 0.03%/0.04°
- Low distortion at 5MHz, -72dBc SFDR and -71dB total harmonic distortion
- High output drive of ±120mA
- All-hostile crosstalk is -95dB
Applications
Imaging, Video & Vision
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Buffer Amplifier
200MHz
-40°C
120mA
± 1.575V to ± 5.5V, 3.15V to 11V
NSOIC
Rail to Rail
MSL 1 - Unlimited
4Amplifiers
600V/µs
85°C
± 1.575V to ± 5.5V, 3.15V to 11V
NSOIC
14Pins
-
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
