
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.400 | $4.40 |
| Total Price | $4.40 | ||
| Quantity | Price |
|---|---|
| 1+ | $4.400 |
| 25+ | $2.970 |
| 50+ | $2.850 |
| 100+ | $2.720 |
| 250+ | $2.580 |
| 500+ | $2.520 |
| 1000+ | $2.400 |
| 2500+ | $2.340 |
Product Information
Product Overview
The MAX4236EUT+T is a very high precision rail-to-rail Operational Amplifier feature an exceptionally low offset voltage and offset voltage temperature coefficient without using any chopper techniques. The MAX4236 have a typical large-signal, open-loop voltage gain of 120dB. These devices have an ultra-low input-bias current of 1pA. The MAX4236 is unity-gain stable with a gain bandwidth product of 1.7MHz. The devices have a shutdown function in which the quiescent current is reduced to less than 0.1μA and the amplifier output is forced into a high-impedance state. The input common-mode range of the MAX4236 extends below the negative supply range and the output swings Rail-to-Rail®. These features make the amplifiers ideal for applications with +3 or +5V single power supplies.
- Ultralow offset voltage
- Ultralow offset voltage drift
- Ultralow 1pA input bias current
- 110dB Minimum high open-loop voltage gain
- Input common-mode range includes negative rail ground sensing
- Rail-to-rail output swing into a 1kΩ load
- 350µA Quiescent current
- 200pF Capacitive load handling capability
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
-
2.4V to 5.5V
6Pins
Surface Mount
85°C
-
No SVHC (04-Feb-2026)
-
1 Amplifier
2.4V to 5.5V
-
Rail - Rail
-40°C
-
MSL 1 - Unlimited
SOT-23
1.7MHz
0.3V/µs
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
