Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoMAX4295EEE+Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.38AC1637
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $13.200 |
| 10+ | $10.340 |
| 25+ | $9.610 |
| 50+ | $9.190 |
| 100+ | $8.760 |
| 250+ | $8.640 |
| 500+ | $8.510 |
Price for:Each
Minimum: 1
Multiple: 1
$13.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX4295EEE+Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.38AC1637
Technical Datasheet
Output Power x Channels @ Load2W x 1 @ 4Ohm
Audio Amplifier TypeD
No. of Channels1Channels
Supply Voltage Range2.7V to 5.5V
Supply Voltage Range2.7V to 5.5V
IC Case / PackageQSOP
No. of Pins16Pins
Load Impedance4ohm
Output Type1 x Mono
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Amplifier Case StyleQSOP
Amplifier ClassD
Automotive Qualification Standard-
No. of Channels1 Channel
Output Power2W
Output Power (VA)2W
Technical Specifications
Output Power x Channels @ Load
2W x 1 @ 4Ohm
No. of Channels
1Channels
Supply Voltage Range
2.7V to 5.5V
No. of Pins
16Pins
Output Type
1 x Mono
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
QSOP
Automotive Qualification Standard
-
Output Power
2W
Audio Amplifier Type
D
Supply Voltage Range
2.7V to 5.5V
IC Case / Package
QSOP
Load Impedance
4ohm
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Amplifier Class
D
No. of Channels
1 Channel
Output Power (VA)
2W
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
