Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoMAX4392ESA+Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.81Y9461
Your Part Number
430 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.660 |
| 3000+ | $2.550 |
| 6000+ | $2.500 |
| 12000+ | $2.450 |
| 18000+ | $2.410 |
| 30000+ | $2.350 |
Price for:Each
Minimum: 1
Multiple: 1
$4.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX4392ESA+Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.81Y9461
Technical Datasheet
Battery Type-
IC Interface Type-
Interfaces-
No. of Cells-
No. of Batteries-
Supply Voltage Min4.5V
Battery IC Case Style-
Supply Voltage Max11V
IC Case / Package-
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
Product Range-
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Battery Type
-
Interfaces
-
No. of Batteries
-
Battery IC Case Style
-
IC Case / Package
-
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
Qualification
-
SVHC
No SVHC (04-Feb-2026)
IC Interface Type
-
No. of Cells
-
Supply Voltage Min
4.5V
Supply Voltage Max
11V
No. of Pins
8Pins
Operating Temperature Max
85°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
