Need more?
| Quantity | Price |
|---|---|
| 1+ | $5.220 |
| 10+ | $3.990 |
| 25+ | $3.680 |
| 50+ | $3.510 |
| 100+ | $3.340 |
| 250+ | $3.180 |
| 500+ | $3.090 |
| 1000+ | $3.000 |
Product Information
Product Overview
The MAX4413EKA+T is a low cost, low power, ultra small dual operational amplifier (op-amp) with rail to rail outputs in 8 pin SOT-23 package. This single supply unity gain stable op-amp combine's high speed performance, low supply current and ultra small packaging. It has rail to rail outputs and exhibits common mode input voltage range that extends from 100mV below ground to within 1.5V of the positive supply rail. The MAX4413 achieves 500MHz small signal -3dB bandwidth, 30MHz large signal -3dB bandwidth, 50MHz 0.1dB gain flatness and 140V/µs slew rate while consuming only 1.7mA of supply current per amplifier. This makes the device ideal for low-power/low voltage, high speed applications. It is also used in battery powered instruments, keyless entry systems and baseband applications.
- Supply voltage range from 2.7V to 5.5V
- Operating temperature range from -40°C to 85°C
- Best speed/power ratio
- Ultra low supply current of 1.7mA (VCC = +5V) and 1.5mA (VCC = +3V)
- Input bias current of 1.6μA and input offset current of 0.1μA
- Single 3V/5V operation and ±75mA output current
- Common mode rejection ratio of 94dB and power supply rejection ratio of 77dB (VCC = +2.7V to +5.5V)
- Low differential gain/phase of 0.01%/0.03°
- Low distortion at 5MHz, -93dBc SFDR and 0.003% total harmonic distortion
- Input offset voltage of 0.4mV
Applications
Signal Processing, Imaging, Video & Vision, Portable Devices, Audio
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
2Channels
140V/µs
2.7V to 5.5V
8Pins
Rail - Rail Output (RRO)
1.6µA
-40°C
-
MSL 1 - Unlimited
SOT-23
500MHz
140V/µs
500MHz
2.7V to 5.5V
SOT-23
General Purpose
400µV
Surface Mount
85°C
-
No SVHC (25-Jun-2025)
-
2 Amplifier
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate