Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoMAX44246AUA+TCopy
Newark Part No.
Re-Reel94AC1700
Cut Tape94AC1700
Your Part Number
1,339 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $123.800 | $123.80 |
| Total Price | $123.80 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $123.800 |
| 10+ | $94.800 |
| 25+ | $87.600 |
| 50+ | $83.400 |
| 100+ | $79.600 |
| 250+ | $75.800 |
| 500+ | $73.400 |
| 1000+ | $71.800 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX44246AUA+TCopy
Newark Part No.
Re-Reel94AC1700
Cut Tape94AC1700
Technical Datasheet
No. of Channels2Channels
Gain Bandwidth Product5MHz
Slew Rate Typ3.8V/µs
Supply Voltage Range± 1.35V to ± 18V, 2.7V to 36V
Supply Voltage Range± 1.35V to ± 18V, 2.7V to 36V
IC Case / PackageµMAX
No. of Pins8Pins
Amplifier TypeGeneral Purpose
Rail to RailRail - Rail Output (RRO)
Input Offset Voltage1µV
Input Bias Current300pA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Amplifier Case StyleµMAX
Automotive Qualification Standard-
Bandwidth5MHz
No. of Amplifiers2 Amplifier
Slew Rate3.8V/µs
Technical Specifications
No. of Channels
2Channels
Slew Rate Typ
3.8V/µs
Supply Voltage Range
± 1.35V to ± 18V, 2.7V to 36V
No. of Pins
8Pins
Rail to Rail
Rail - Rail Output (RRO)
Input Bias Current
300pA
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
µMAX
Bandwidth
5MHz
Slew Rate
3.8V/µs
Gain Bandwidth Product
5MHz
Supply Voltage Range
± 1.35V to ± 18V, 2.7V to 36V
IC Case / Package
µMAX
Amplifier Type
General Purpose
Input Offset Voltage
1µV
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Automotive Qualification Standard
-
No. of Amplifiers
2 Amplifier
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
