
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $5.690 | $5.69 |
| Total Price | $5.69 | ||
| Quantity | Price |
|---|---|
| 1+ | $5.690 |
| 25+ | $4.000 |
| 50+ | $3.820 |
| 100+ | $3.630 |
| 250+ | $3.460 |
| 500+ | $3.380 |
| 1000+ | $3.320 |
| 2500+ | $3.240 |
Product Information
Product Overview
The MAX4450EXK+T is an ultra small, low cost, 210MHz, single supply op-amp with rail to rail outputs in 5 pin SC-70 package. It operates from a +4.5V to +11V single supply or from ±2.25V to ±5.5V dual supplies. The common-mode input voltage range extends beyond the negative power supply rail (ground in single supply applications). The MAX4450 require only 6.5mA of quiescent supply current per op-amp while achieving a 210MHz -3dB bandwidth and a 485V/μs slew rate. This device is an excellent solution in low power/low voltage systems that require wide bandwidth such as video, communication and instrumentation.
- Bandwidth for 0.1dB gain flatness is 55MHz
- Operating temperature range from -40°C to 85°C
- Low differential gain/phase is 0.02%/0.08°
- Low distortion at 5MHz is -65dBc SFDR and -63dB total harmonic distortion
- Audio Systems; Baseband Applications; Battery-Powered Applications; Keyless Entry; Portable Communications
Applications
Signal Processing, Communications & Networking, Portable Devices
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
1Channels
485V/µs
± 2.25V to ± 5.5V, 4.5V to 11V
5Pins
Rail - Rail Output (RRO)
6.5µA
-40°C
-
MSL 1 - Unlimited
SC-70
210MHz
485V/µs
210MHz
± 2.25V to ± 5.5V, 4.5V to 11V
SC-70
General Purpose
4mV
Surface Mount
85°C
-
No SVHC (04-Feb-2026)
-
1 Amplifier
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
