Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoMAX4460ESA+Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.75Y6328
Your Part Number
400 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.990 |
| 3000+ | $3.370 |
| 6000+ | $3.310 |
| 12000+ | $3.230 |
| 18000+ | $3.170 |
| 30000+ | $3.110 |
Price for:Each
Minimum: 1
Multiple: 1
$5.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX4460ESA+Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.75Y6328
Technical Datasheet
No. of Channels1Channels
Input Offset Voltage425µV
Slew Rate Typ0.5V/µs
Gain Bandwidth Product2.5MHz
Supply Voltage Range2.85V to 5.25V
Supply Voltage Range2.85V to 5.25V
IC Case / PackageSOIC
No. of Pins8Pins
CMRR120dB
Instrumentation Amplifier TypeLow Power, Precision
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Automotive Qualification Standard-
No. of Amplifiers1 Amplifier
Slew Rate0.5V/µs
Bandwidth2.5MHz
Amplifier Case StyleSOIC
Amplifier OutputSingle Ended
Technical Specifications
No. of Channels
1Channels
Slew Rate Typ
0.5V/µs
Supply Voltage Range
2.85V to 5.25V
IC Case / Package
SOIC
CMRR
120dB
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
No. of Amplifiers
1 Amplifier
Bandwidth
2.5MHz
Amplifier Output
Single Ended
Input Offset Voltage
425µV
Gain Bandwidth Product
2.5MHz
Supply Voltage Range
2.85V to 5.25V
No. of Pins
8Pins
Instrumentation Amplifier Type
Low Power, Precision
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Slew Rate
0.5V/µs
Amplifier Case Style
SOIC
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
