
Need more?
| Quantity | Price |
|---|---|
| 1+ | $6.010 |
| 3000+ | $3.410 |
| 6000+ | $3.350 |
| 12000+ | $3.280 |
| 18000+ | $3.210 |
| 30000+ | $3.140 |
Product Information
Product Overview
The MAX4821EUP+ is an 8-channel, cascadable relay driver with parallel interface in 20 pin TSSOP package. It offer built-in kickback protection and drive +3.3V/+5V nonlatching or dual-coil-latching relays. Device is especially useful when driving +3V relays. Each independent open-drain output features a 2ohm on-resistance and sink 70mA (min) of load current, it consume less than 50µA (max) quiescent current and have 1µA output off-leakage current. Built-in hysteresis (schmitt trigger) on all digital inputs allows this device to be used with slow rising and falling signals from optocouplers or RC power-up initialization circuits. It is used in central office, ATE, DSL, ADSL line cards and E1/T1 redundancy.
- Supply voltage range is 2.3V to 5.5V
- Operating temperature range from -40°C to 85°C
- 8 independent output channels
- Parallel 4bit interface
- SET(complementary) function to turn on all outputs simultaneously
- RESET (complementary) function to turn off all outputs simultaneously
- Turn-on time and turn-off time of 1µs
- Thermal shutdown of 160°C
- LVL setup time is 100ns
Applications
Industrial
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
70mA
5.5V
TSSOP
-40°C
-
MSL 1 - Unlimited
2.3V
TSSOP
20Pins
85°C
-
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
