MAX485CSA+
RS485/RS422 Transceiver, Differential, 2 Mbps, Low Power, CMOS, 4.75V to 5.25V Supply, SOIC-8

Need more?
| Quantity | Price |
|---|---|
| 1+ | $5.660 |
| 3000+ | $3.150 |
| 6000+ | $3.080 |
| 12000+ | $3.020 |
| 18000+ | $2.960 |
| 30000+ | $2.890 |
Product Information
Product Overview
MAX485CSA+ is a low power transceiver for RS-485 and RS-422 communication. It contains one driver and one receiver. The driver slew rates of the MAX485CSA+ is not limited, allowing it to transmit up to 2.5Mbps. Driver is short-circuit current limited and are protected against excessive power dissipation by thermal shutdown circuitry that places the driver outputs into a high-impedance state. The receiver input has a fail-safe feature that guarantees a logic-high output if the input is open circuit. Applications include low-power RS-485 transceivers, low-power RS-422 transceivers, level translators, transceivers for EMI-sensitive applications and industrial-control local area networks.
- Half duplex communication
- 300μA quiescent current
- 32 number of receivers on bus
- Receiver/driver enable
- Operate from a single 5V supply
- Operating temperature range from 0 to +70°C
- Available in 8 pin SOIC package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
RS422 / RS485 Transceiver
RS422, RS485
1
Half Duplex
4.75V
5.25V
8Pins
±15 kV (HBM)
0°C
-
-
No SVHC (04-Feb-2026)
RS422 / RS485 Transceiver
1Receivers
1Drivers
2.5Mbps
SOIC
NSOIC
32
Open
70°C
-
MAX485
Technical Docs (2)
Alternatives for MAX485CSA+
5 Products Found
Associated Products
4 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
