Print Page
Image is for illustrative purposes only. Please refer to product description.

64 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.590 |
| 10+ | $5.060 |
| 25+ | $4.390 |
| 50+ | $4.330 |
| 120+ | $4.270 |
| 300+ | $4.200 |
| 540+ | $4.000 |
Price for:Each
Minimum: 1
Multiple: 1
$6.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX4885ETJ+Copy
Newark Part No.73Y4568
Technical Datasheet
Multiplexer Configuration2:1
Bandwidth350MHz
Supply Voltage Min4.5V
TV / Video Case StyleTQFN
Supply Voltage Max5.5V
IC Case / PackageTQFN
No. of Pins32Pins
Cross Talk-40dB
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Multiplexer Configuration
2:1
Supply Voltage Min
4.5V
Supply Voltage Max
5.5V
No. of Pins
32Pins
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Bandwidth
350MHz
TV / Video Case Style
TQFN
IC Case / Package
TQFN
Cross Talk
-40dB
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
