
1,900 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | $6.060 |
| 3000+ | $3.370 |
| 6000+ | $3.310 |
| 12000+ | $3.230 |
| 18000+ | $3.170 |
| 30000+ | $3.110 |
Product Information
Product Overview
MAX491CSD+ is a low power transceiver for RS-485 and RS-422 communication. It contains one driver and one receiver. The driver slew rates of the MAX491 is not limited, allowing it to transmit up to 2.5Mbps. Driver is short-circuit current limited and are protected against excessive power dissipation by thermal shutdown circuitry that places the driver outputs into a high-impedance state. The receiver input has a fail-safe feature that guarantees a logic-high output if the input is open circuit. Applications include low-power RS-485 transceivers, low-power RS-422 transceivers, level translators, transceivers for EMI-sensitive applications and industrial-control local area networks.
- Full duplex communication
- 300μA quiescent current
- 32 number of receivers on bus
- Receiver/driver enable
- Operate from a single 5V supply
- Operating temperature range from 0 to +70°C
- Available in 14 pin SOIC package
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
RS422 / RS485 Transceiver
RS422, RS485
1
Full Duplex
4.75V
5.25V
14Pins
-
0°C
-
-
MAX491
Transceiver
1Receivers
1Drivers
2.5Mbps
SOIC
NSOIC
32
Open
70°C
-
MSL 1 - Unlimited
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for MAX491CSD+
2 Products Found
Associated Products
5 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
