
Need more?
| Quantity | Price |
|---|---|
| 1+ | $14.310 |
| 10+ | $11.300 |
| 25+ | $10.550 |
| 50+ | $10.130 |
| 100+ | $9.720 |
| 250+ | $8.750 |
| 500+ | $8.200 |
Product Information
Product Overview
The MAX492ESA+ is a dual, micropower, single supply, rail to rail op-amp in 8 pin NSOIC package. The operational amplifier combines excellent DC accuracy with rail to rail operation at the input and output. Since the common mode voltage extends from VCC to VEE, the device can operate from either a single 2.7V to 6V supply or split supplies ±1.35V to ±3V. Each op-amp requires less than 150μA supply current. Even with the low current, the op-amps are capable of driving a 1Kohm load and the input referred voltage noise is only 25nV/√Hz. In addition, these op-amps can drive loads in excess of 1nF. The precision performance of the MAX492 combined with its wide input and output dynamic range, low voltage, single supply operation and low supply current make it an ideal choice for battery operated equipment, signal conditioning, data acquisition and low voltage applications.
- Rail to rail output swing and rail to rail input common mode voltage range
- Operating temperature range from -40°C to 85°C
- No phase reversal for overdriven inputs
- Offset voltage is 200μV
- Maximum quiescent current per op-amp is 150μA
- Gain bandwidth product is 500KHz
- High voltage gain is 108dB
- High common mode rejection ratio is 90dB and power supply rejection ratio is 110dB
- Drives large capacitive loads
- Battery-Powered Applications; Data Acquisition; Low-Voltage Applications; Portable Equipment; Signal Conditioning
Applications
Signal Processing, Portable Devices
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
2Channels
0.2V/µs
± 1.35V to ± 3V, 2.7V to 6V
8Pins
Rail - Rail Input / Output (RRIO)
25nA
-40°C
-
MSL 1 - Unlimited
NSOIC
500kHz
0.2V/µs
500kHz
± 1.35V to ± 3V, 2.7V to 6V
NSOIC
General Purpose
200µV
Surface Mount
85°C
-
No SVHC (04-Feb-2026)
-
2 Amplifier
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
