Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoMAX4940CTN+Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.73Y4623
Your Part Number
73 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $63.430 |
| 5+ | $61.760 |
| 10+ | $60.080 |
| 25+ | $59.230 |
| 50+ | $58.390 |
| 100+ | $55.040 |
Price for:Each
Minimum: 1
Multiple: 1
$63.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX4940CTN+Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.73Y4623
Technical Datasheet
IC FunctionHigh Voltage Digital Pulser
Supply Voltage Min2.3V
Supply Voltage Max6V
IC Package TypeTQFN
No. of Pins56Pins
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
IC Function
High Voltage Digital Pulser
Supply Voltage Max
6V
No. of Pins
56Pins
Operating Temperature Max
70°C
Automotive Qualification Standard
-
SVHC
No SVHC (04-Feb-2026)
Supply Voltage Min
2.3V
IC Package Type
TQFN
Operating Temperature Min
0°C
Product Range
-
MSL
MSL 3 - 168 hours
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
