Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX4995CAUT+TCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | Re-Reel73Y4639RL Cut Tape73Y4639 |
| Your Part Number | |
| Technical Datasheet |
177 In Stock
5,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $7.540 | $7.54 |
| Total Price | $7.54 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $7.540 |
| 25+ | $5.370 |
| 50+ | $5.140 |
| 100+ | $4.900 |
| 250+ | $4.750 |
| 500+ | $4.650 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX4995CAUT+TCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | Re-Reel73Y4639RL Cut Tape73Y4639 |
| Technical Datasheet | |
| Power Load Switch Type | - |
| No. of Channels | 1Channels |
| Input Voltage | 5.5V |
| Current Limit | 600mA |
| On State Resistance | 130ohm |
| IC Case / Package | SOT-23 |
| No. of Pins | 6Pins |
| Thermal Protection | Yes |
| On / Enable Input Polarity | Active High |
| No. of Outputs | 1Outputs |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Qualification | - |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
| Automotive Qualification Standard | - |
| Distribution Switch Case Style | SOT-23 |
Technical Specifications
| Power Load Switch Type | - |
|---|---|
| Input Voltage | 5.5V |
| On State Resistance | 130ohm |
| No. of Pins | 6Pins |
| On / Enable Input Polarity | Active High |
| Operating Temperature Min | -40°C |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| Automotive Qualification Standard | - |
| No. of Channels | 1Channels |
|---|---|
| Current Limit | 600mA |
| IC Case / Package | SOT-23 |
| Thermal Protection | Yes |
| No. of Outputs | 1Outputs |
| Operating Temperature Max | 125°C |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
| Distribution Switch Case Style | SOT-23 |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
