Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoMAX5085ATT+TCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel94AC1709RL
Cut Tape94AC1709
Product Range3.3V 20mA Linear Voltage Regulators
Your Part Number
2,466 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $5.150 | $5.15 |
| Total Price | $5.15 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $5.150 |
| 25+ | $3.630 |
| 50+ | $3.460 |
| 100+ | $3.290 |
| 250+ | $3.130 |
| 500+ | $3.070 |
| 1000+ | $3.050 |
| 2500+ | $2.890 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX5085ATT+TCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel94AC1709RL
Cut Tape94AC1709
Product Range3.3V 20mA Linear Voltage Regulators
Technical Datasheet
Fixed Output Voltage Nom3.3V
Output TypeFixed
Adjustable Output Voltage Min2.54V
No. of Outputs1Outputs
Output Voltage Nom3.3V
Adjustable Output Voltage Max11V
Output Voltage - Nom3.3V
Output Voltage Min2.54V
Output Voltage Max11V
Input Voltage Min6.5V
Output Current200mA
Input Voltage Max65V
Product Range3.3V 20mA Linear Voltage Regulators
Linear Regulator Case StyleTDFN
Max Output Current200mA
Output Current Max200mA
Output Current Max200mA
IC Case / PackageTDFN
No. of Pins6Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Fixed Output Voltage Nom
3.3V
Adjustable Output Voltage Min
2.54V
Output Voltage Nom
3.3V
Output Voltage - Nom
3.3V
Output Voltage Max
11V
Output Current
200mA
Product Range
3.3V 20mA Linear Voltage Regulators
Max Output Current
200mA
Output Current Max
200mA
No. of Pins
6Pins
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Output Type
Fixed
No. of Outputs
1Outputs
Adjustable Output Voltage Max
11V
Output Voltage Min
2.54V
Input Voltage Min
6.5V
Input Voltage Max
65V
Linear Regulator Case Style
TDFN
Output Current Max
200mA
IC Case / Package
TDFN
IC Mounting
Surface Mount
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
