Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoMAX517BCPA+Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.78Y4946
Product RangeSingle 8-Bit Voltage Output DACs
Your Part Number
100 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $11.980 |
| 10+ | $9.390 |
| 25+ | $8.870 |
| 50+ | $8.350 |
| 100+ | $8.030 |
| 250+ | $7.700 |
| 500+ | $7.480 |
Price for:Each
Minimum: 1
Multiple: 1
$11.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX517BCPA+Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.78Y4946
Product RangeSingle 8-Bit Voltage Output DACs
Technical Datasheet
Resolution8bit
Sampling Rate400kSPS
Interfaces2 Wire, I2C, Serial
Interfaces2 Wire, Serial
Supply Voltage Min5.5V
Supply Voltage Range4.5V to 5.5V
Supply Voltage Max4.5V
Supply Voltage Range4.5V to 5.5V
ADC / DAC Case StyleDIP
No. of Channels1Channels
Output TypeVoltage
Input Channel TypeSerial
IC Case / PackageDIP
No. of Pins8Pins
IC MountingThrough Hole
Operating Temperature Min0°C
Operating Temperature Max70°C
Product RangeSingle 8-Bit Voltage Output DACs
Qualification-
MSL-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resolution
8bit
Interfaces
2 Wire, I2C, Serial
Supply Voltage Min
5.5V
Supply Voltage Max
4.5V
ADC / DAC Case Style
DIP
Output Type
Voltage
IC Case / Package
DIP
IC Mounting
Through Hole
Operating Temperature Max
70°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Sampling Rate
400kSPS
Interfaces
2 Wire, Serial
Supply Voltage Range
4.5V to 5.5V
Supply Voltage Range
4.5V to 5.5V
No. of Channels
1Channels
Input Channel Type
Serial
No. of Pins
8Pins
Operating Temperature Min
0°C
Product Range
Single 8-Bit Voltage Output DACs
MSL
-
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
