Print Page
MAX5184BEEG+
Digital to Analog Converter, Current/Voltage Output, 10 bit, Parallel, 2.7 V, 3.3 V, 1 Channels
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX5184BEEG+Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 73Y4778 |
| Product Range | Single 10-Bit Voltage Output DACs |
| Your Part Number | |
| Technical Datasheet |
104 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $11.710 |
| 10+ | $9.210 |
| 25+ | $8.710 |
| 50+ | $8.200 |
| 100+ | $7.900 |
| 250+ | $7.570 |
Price for:Each
Minimum: 1
Multiple: 1
$11.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX5184BEEG+Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 73Y4778 |
| Product Range | Single 10-Bit Voltage Output DACs |
| Technical Datasheet | |
| Resolution | 10bit |
| Interfaces | Parallel |
| Supply Voltage Min | 3.3V |
| Interfaces | Parallel |
| Supply Voltage Range | 2.7V to 3.3V |
| Supply Voltage Range | 2.7V to 3.3V |
| Supply Voltage Max | 2.7V |
| No. of Channels | 1Channels |
| ADC / DAC Case Style | QSOP |
| Output Type | Voltage |
| Input Channel Type | Parallel |
| IC Case / Package | QSOP |
| No. of Pins | 24Pins |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | Single 10-Bit Voltage Output DACs |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| Resolution | 10bit |
|---|---|
| Supply Voltage Min | 3.3V |
| Supply Voltage Range | 2.7V to 3.3V |
| Supply Voltage Max | 2.7V |
| ADC / DAC Case Style | QSOP |
| Input Channel Type | Parallel |
| No. of Pins | 24Pins |
| Operating Temperature Min | -40°C |
| Product Range | Single 10-Bit Voltage Output DACs |
| MSL | MSL 1 - Unlimited |
| Interfaces | Parallel |
|---|---|
| Interfaces | Parallel |
| Supply Voltage Range | 2.7V to 3.3V |
| No. of Channels | 1Channels |
| Output Type | Voltage |
| IC Case / Package | QSOP |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 85°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Associated Products
7 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
