Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoMAX5395MATA+TCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel18AC7448RL
Cut Tape18AC7448
Product RangeSingle 256-Tap Volatile Digital Pots
Your Part Number
1,824 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.850 | $2.85 |
| Total Price | $2.85 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.850 |
| 25+ | $1.860 |
| 50+ | $1.790 |
| 100+ | $1.730 |
| 250+ | $1.630 |
| 500+ | $1.590 |
| 1000+ | $1.550 |
| 2500+ | $1.490 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX5395MATA+TCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel18AC7448RL
Cut Tape18AC7448
Product RangeSingle 256-Tap Volatile Digital Pots
Technical Datasheet
Potentiometer TypeVolatile
End To End Resistance50kohm
Control InterfaceI2C
No. of PotsSingle
Supply Voltage Min1.7V
Track TaperLinear
Supply Voltage Max5.5V
Resistance Tolerance± 25%
IC Case / PackageTDFN
No. of Pins8Pins
IC MountingSurface Mount
Potentiometer IC Case StyleTDFN
No. of Steps256
Temperature Coefficient± 50ppm/°C
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeSingle 256-Tap Volatile Digital Pots
Qualification-
MSL-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Potentiometer Type
Volatile
Control Interface
I2C
Supply Voltage Min
1.7V
Supply Voltage Max
5.5V
IC Case / Package
TDFN
IC Mounting
Surface Mount
No. of Steps
256
Operating Temperature Min
-40°C
Product Range
Single 256-Tap Volatile Digital Pots
MSL
-
End To End Resistance
50kohm
No. of Pots
Single
Track Taper
Linear
Resistance Tolerance
± 25%
No. of Pins
8Pins
Potentiometer IC Case Style
TDFN
Temperature Coefficient
± 50ppm/°C
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
