
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $5.130 | $5.13 |
| Total Price | $5.13 | ||
| Quantity | Price |
|---|---|
| 1+ | $5.130 |
| 25+ | $3.580 |
| 50+ | $3.410 |
| 100+ | $3.240 |
| 250+ | $3.080 |
| 500+ | $3.070 |
| 1000+ | $2.970 |
| 2500+ | $2.800 |
Product Information
Product Overview
The MAX5402EUA+T is a 256-tap, µPoT, low-drift digital potentiometer in 8 pin µMAX package. This device functions as a mechanical potentiometer consisting of a fixed resistor string with a digitally controlled wiper contact. It provides glitchless switching between resistor taps as well as a convenient power-on reset (POR) that sets the wiper to the midscale position at power-up. MAX5402 is ideally suitable for digitally controlled resistors including adjustable voltage references and programmable gain amplifiers (PGAs).
- Supply voltage range is 2.7V to 5.5V
- Operating temperature range from -40°C to 85°C
- Single linear digital potentiometer
- Ultra-low supply current of 0.1µA
- End to end resistance is 10Kohm at ±25% tolerance and temperature coefficient is 35ppm/°C
- Ratiometric resistance temperature coefficient is 5ppm/°C
Applications
Signal Processing, Portable Devices
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Volatile
Single
Linear
5.5V
µMAX
Surface Mount
256
-40°C
Single 256-Tap Volatile Digital Pots
MSL 1 - Unlimited
10kohm
SPI
2.7V
± 25%
8Pins
µMAX
35ppm/°C
85°C
-
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for MAX5402EUA+T
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
