Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoMAX5410ETE+Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.38AC1747
Product RangeDual 32-Tap Volatile Digital Pots
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $9.800 |
| 10+ | $6.850 |
| 25+ | $5.330 |
| 50+ | $4.770 |
| 150+ | $4.220 |
| 300+ | $4.180 |
| 525+ | $4.140 |
Price for:Each
Minimum: 1
Multiple: 1
$9.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX5410ETE+Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.38AC1747
Product RangeDual 32-Tap Volatile Digital Pots
Technical Datasheet
Potentiometer TypeVolatile
End To End Resistance10kohm
No. of PotsDual
Control InterfaceSPI
Track TaperLogarithmic
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Resistance Tolerance± 30%
IC Case / PackageTQFN
No. of Pins16Pins
Potentiometer IC Case StyleTQFN
IC MountingSurface Mount
No. of Steps32
Temperature Coefficient35ppm/°C
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeDual 32-Tap Volatile Digital Pots
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Potentiometer Type
Volatile
No. of Pots
Dual
Track Taper
Logarithmic
Supply Voltage Max
5.5V
IC Case / Package
TQFN
Potentiometer IC Case Style
TQFN
No. of Steps
32
Operating Temperature Min
-40°C
Product Range
Dual 32-Tap Volatile Digital Pots
MSL
MSL 1 - Unlimited
End To End Resistance
10kohm
Control Interface
SPI
Supply Voltage Min
4.5V
Resistance Tolerance
± 30%
No. of Pins
16Pins
IC Mounting
Surface Mount
Temperature Coefficient
35ppm/°C
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
