Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoMAX5440EAG+Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.73Y4941
Your Part Number
82 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.490 |
| 10+ | $5.780 |
| 25+ | $5.530 |
| 50+ | $5.280 |
| 100+ | $5.040 |
| 250+ | $4.830 |
Price for:Each
Minimum: 1
Multiple: 1
$7.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX5440EAG+Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.73Y4941
Technical Datasheet
Audio Control TypeVolume
Supply Voltage Range2.7V to 5.5V, ± 2.7V
Supply Voltage Range2.7V to 5.5V, ± 2.7V
Control InterfacePushbutton
Audio IC Case StyleSSOP
No. of Pins24Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Audio Control Type
Volume
Supply Voltage Range
2.7V to 5.5V, ± 2.7V
Audio IC Case Style
SSOP
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Supply Voltage Range
2.7V to 5.5V, ± 2.7V
Control Interface
Pushbutton
No. of Pins
24Pins
Operating Temperature Max
85°C
Automotive Qualification Standard
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
