
155 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | $9.700 |
| 10+ | $7.520 |
| 25+ | $6.970 |
| 50+ | $6.680 |
| 100+ | $6.370 |
| 250+ | $6.150 |
| 500+ | $5.910 |
Product Information
Product Overview
The MAX5484ETE+ is a 10bit non-volatile linear taper digital potentiometer in 16 pin TQFN package. The device combines a single 1024 position potentiometer and the internal programmable voltage dividers and variable resistors perform the function of a mechanical potentiometer but replaces the mechanics with a pin-configurable 3-wire serial SPI compatible interface or up/down digital interface. It is ideally suited for applications requiring low temperature coefficient voltage dividers such as low-drift, programmable gain amplifiers.
- Supply voltage range is 2.7V to 5.25V (single supply operation)
- Dual ±2.5V supply operation
- Operating temperature range from -40°C to 85°C
- Power-on recall of wiper position from non-volatile memory
- Data rate up to 7MHz
- Ratiometric temperature coefficient of 5ppm/°C
- End to end resistance is 50Kohm at ±25% tolerance and temperature coefficient is 35ppm/°C
- 1µA (max) standby current
Applications
Signal Processing, Sensing & Instrumentation
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Non Volatile
Increment Decrement
Linear
± 25%
TQFN-EP
TQFN
1024
-40°C
Single 1024-Tap Non-volatile Digital Pots
MSL 1 - Unlimited
50kohm
Single
2.7V
5.25V
16Pins
Surface Mount
35ppm/°C
85°C
-
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
