
Need more?
| Quantity | Price |
|---|---|
| 1+ | $11.170 |
| 10+ | $10.260 |
| 25+ | $9.490 |
| 50+ | $8.700 |
| 100+ | $8.670 |
| 250+ | $8.640 |
| 500+ | $8.460 |
Product Information
Product Overview
MAX548A is a low power voltage output DAC. This allow each DAC to be shut down independently. The 10MHz, 3-wire serial interface is compatible with SPI™/QSPI™ and Microwire™ interface standards. Double-buffered inputs provide flexibility when updating the DACs; the input and DAC registers can be updated individually or simultaneously. This is a dual DAC with an asynchronous load input; it uses VDD as the reference input. Application includes battery powered systems, VCXO control, comparator-level settings, GaAs amp bias control, digital gain and offset control.
- Single supply operation range from +2.5V to +5.5V, ±1LSB TUE (max, TA = +25°C)
- Power on reset clears all registers to zero
- 150µA low operating current, 0.3µA shutdown mode (TA = +25°C)
- 10MHz, 3 wire serial interface compatible with SPI/QSPI and microwire
- Independent shutdown of DACs
- 8bit minimum resolution (VDD = +2.5V to +5.5V, TA = +25°C)
- Differential nonlinearity is ±0.9LSB (min, all others, TA = +25°C)
- 0.7VDD input high voltage (VDD = +2.5V to +5.5V, TA = +25°C)
- 330µA typical supply current (VDD = 5.5V, TA = +25°C)
- 8 µMAX package, operating temperature range from -40°C to +85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
8bit
5.5V
2.5V to 5.5V
2.5V
µMAX
Serial
8Pins
-40°C
Dual 8-Bit Voltage Output DACs
MSL 1 - Unlimited
3 Wire, Microwire, QSPI, Serial, SPI
3 Wire, Microwire, SPI
2.5V to 5.5V
2Channels
Voltage
µMAX
Surface Mount
85°C
-
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
