Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoMAX5541CSA+Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.78Y4949
Product RangeSingle 16-Bit Voltage Output DACs
Your Part Number
1,316 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $21.340 |
| 10+ | $17.040 |
| 25+ | $15.970 |
| 50+ | $15.390 |
| 100+ | $14.800 |
| 250+ | $14.350 |
| 500+ | $13.900 |
Price for:Each
Minimum: 1
Multiple: 1
$21.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX5541CSA+Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.78Y4949
Product RangeSingle 16-Bit Voltage Output DACs
Technical Datasheet
Resolution16bit
Interfaces3 Wire, Microwire, QSPI, Serial, SPI
Supply Voltage Min5.25V
Interfaces3 Wire, Microwire, QSPI, Serial, SPI
Supply Voltage Range4.75V to 5.25V
Supply Voltage Range4.75V to 5.25V
Supply Voltage Max4.75V
No. of Channels1Channels
ADC / DAC Case StyleSOIC
Output TypeVoltage
IC Case / PackageSOIC
Input Channel TypeSerial
No. of Pins8Pins
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max70°C
Product RangeSingle 16-Bit Voltage Output DACs
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resolution
16bit
Supply Voltage Min
5.25V
Supply Voltage Range
4.75V to 5.25V
Supply Voltage Max
4.75V
ADC / DAC Case Style
SOIC
IC Case / Package
SOIC
No. of Pins
8Pins
Operating Temperature Min
0°C
Product Range
Single 16-Bit Voltage Output DACs
MSL
MSL 1 - Unlimited
Interfaces
3 Wire, Microwire, QSPI, Serial, SPI
Interfaces
3 Wire, Microwire, QSPI, Serial, SPI
Supply Voltage Range
4.75V to 5.25V
No. of Channels
1Channels
Output Type
Voltage
Input Channel Type
Serial
IC Mounting
Surface Mount
Operating Temperature Max
70°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
