
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $10.680 | $10.68 |
| Total Price | $10.68 | ||
| Quantity | Price |
|---|---|
| 1+ | $10.680 |
| 25+ | $7.730 |
| 50+ | $7.430 |
| 100+ | $7.120 |
| 250+ | $6.820 |
| 500+ | $6.630 |
| 1000+ | $6.490 |
| 2500+ | $6.310 |
Product Information
Product Overview
MAX5812LEUT+T is a single, 12bit voltage-output, digital-to-analog converter (DAC) with an I²C™-compatible 2-wire interface that operates at clock rates upto 400KHz. The device operates from a single 2.7V to 5.5V supply and draws only 100µA at VDD = 3.6V. A low-power power-down mode decreases current consumption to less than 1µA. It features three software-selectable power-down output impedances: 100Kohm, 1Kohm, and high impedance. Other features include an internal precision Rail-to-Rail® output buffer and a power-on reset circuit that powers up the DAC in the 100Kohm power-down mode. It features a double-buffered I²C-compatible serial interface that allows multiple devices to share a single bus. It is used in applications such as digital gain and offset adjustments, programmable voltage and current sources, programmable attenuation, VCO/varactor diode control, low-cost instrumentation, battery-operated equipment.
- Schmitt-trigger inputs for direct interfacing to optocouplers
- Rail-to-rail output buffer amplifier, read-back mode for bus and data checking
- Power-on reset to zero, 12bits resolution
- Integral nonlinearity is ±2LSB typ at (VDD = +5V, TA = +25°C)
- Differential nonlinearity is ±1LSB maximum at (VDD = +5V, TA = +25°C)
- Voltage-output slew rate is 0.5V/µs typical at (VDD = +5V, TA = +25°C)
- Supply voltage range from 2.7V to 5.5V
- Supply current with no load is 130µA typ at (VDD = +5V, TA = +25°C)
- Gain-error tempco is 0.26ppm/°C typ at (VDD = +5V, TA = +25°C)
- Operating temperature range from -40°C to +85°C, 6-lead SOT23 package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
12bit
I2C
2.7V
2.7V to 5.5V
1Channels
Serial
6Pins
-40°C
Single 12-Bit Voltage Output DACs
MSL 1 - Unlimited
2 Wire, I2C, Serial
5.5V
2.7V to 5.5V
SOT-23
Voltage
SOT-23
Surface Mount
85°C
-
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
