Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoMAX5982CETE+Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.38AC1787
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $10.730 |
| 10+ | $10.040 |
| 25+ | $9.740 |
| 50+ | $8.800 |
| 100+ | $8.290 |
| 250+ | $8.120 |
| 500+ | $7.960 |
Price for:Each
Minimum: 1
Multiple: 1
$10.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX5982CETE+Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.38AC1787
Technical Datasheet
PoE StandardIEEE 802.3af, 802.3at
PoE Controller TypePD Controller
Input Voltage60V
Output Current Max-
Output Current Max-
UVLO36V
IC Case / PackageTDFN
No. of Pins16Pins
No. of Channels1Channels
Power Max70W
Duty Cycle (%)-
Switching Frequency Max-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Controller IC Case StyleTDFN
Frequency-
Output Current-
Technical Specifications
PoE Standard
IEEE 802.3af, 802.3at
Input Voltage
60V
Output Current Max
-
IC Case / Package
TDFN
No. of Channels
1Channels
Duty Cycle (%)
-
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Controller IC Case Style
TDFN
Output Current
-
PoE Controller Type
PD Controller
Output Current Max
-
UVLO
36V
No. of Pins
16Pins
Power Max
70W
Switching Frequency Max
-
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Frequency
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
