Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoMAX603ESA+Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.75Y6337
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $10.370 |
| 10+ | $8.090 |
| 25+ | $7.520 |
| 50+ | $7.210 |
| 100+ | $6.890 |
| 250+ | $6.660 |
| 500+ | $6.410 |
Price for:Each
Minimum: 1
Multiple: 1
$10.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX603ESA+Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.75Y6337
Technical Datasheet
Output TypeAdjustable
Input Voltage Min2.7V
Input Voltage Max11.5V
No. of Outputs1Outputs
Fixed Output Voltage Nom-
Output Voltage Nom-V
Adjustable Output Voltage Min1.25V
Output Voltage - Nom-
Adjustable Output Voltage Max11V
Output Voltage Min1.25V
Output Current500mA
Output Voltage Max11V
Dropout Voltage Vdo320mV
PolarityPositive Output
Output Current Max500mA
Max Output Current500mA
LDO Regulator Case StyleSOIC
Output Current Max500mA
Dropout Voltage Typ @ Current0
Dropout Voltage Typ @ Current320mV
Dropout Voltage - Typ @ Current320mV
IC MountingSurface Mount
IC Case / PackageSOIC
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Output Type
Adjustable
Input Voltage Max
11.5V
Fixed Output Voltage Nom
-
Adjustable Output Voltage Min
1.25V
Adjustable Output Voltage Max
11V
Output Current
500mA
Dropout Voltage Vdo
320mV
Output Current Max
500mA
LDO Regulator Case Style
SOIC
Dropout Voltage Typ @ Current
0
Dropout Voltage - Typ @ Current
320mV
IC Case / Package
SOIC
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Input Voltage Min
2.7V
No. of Outputs
1Outputs
Output Voltage Nom
-V
Output Voltage - Nom
-
Output Voltage Min
1.25V
Output Voltage Max
11V
Polarity
Positive Output
Max Output Current
500mA
Output Current Max
500mA
Dropout Voltage Typ @ Current
320mV
IC Mounting
Surface Mount
No. of Pins
8Pins
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Technical Docs (1)
Alternatives for MAX603ESA+
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
