Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoMAX604CSA+Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.78Y4950
Your Part Number
1,442 In Stock
600 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.470 |
| 3000+ | $5.330 |
| 6000+ | $5.120 |
| 12000+ | $4.910 |
| 18000+ | $4.810 |
| 30000+ | $4.710 |
Price for:Each
Minimum: 1
Multiple: 1
$9.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX604CSA+Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.78Y4950
Technical Datasheet
Output TypeAdjustable
Input Voltage Min2.7V
Input Voltage Max11.5V
Fixed Output Voltage Nom-
No. of Outputs1Outputs
Output Voltage - Nom-
Output Voltage Nom-V
Adjustable Output Voltage Min1.25V
Output Voltage Min1.25V
Adjustable Output Voltage Max11V
Output Current500mA
Output Voltage Max11V
PolarityPositive Output
Dropout Voltage Vdo480mV
Output Current Max500mA
LDO Regulator Case StyleSOIC
Max Output Current500mA
Output Current Max500mA
Dropout Voltage - Typ @ Current480mV
Dropout Voltage Typ @ Current0
Dropout Voltage Typ @ Current480mV
IC MountingSurface Mount
IC Case / PackageSOIC
No. of Pins8Pins
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Output Type
Adjustable
Input Voltage Max
11.5V
No. of Outputs
1Outputs
Output Voltage Nom
-V
Output Voltage Min
1.25V
Output Current
500mA
Polarity
Positive Output
Output Current Max
500mA
Max Output Current
500mA
Dropout Voltage - Typ @ Current
480mV
Dropout Voltage Typ @ Current
480mV
IC Case / Package
SOIC
Operating Temperature Min
0°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Input Voltage Min
2.7V
Fixed Output Voltage Nom
-
Output Voltage - Nom
-
Adjustable Output Voltage Min
1.25V
Adjustable Output Voltage Max
11V
Output Voltage Max
11V
Dropout Voltage Vdo
480mV
LDO Regulator Case Style
SOIC
Output Current Max
500mA
Dropout Voltage Typ @ Current
0
IC Mounting
Surface Mount
No. of Pins
8Pins
Operating Temperature Max
70°C
MSL
MSL 1 - Unlimited
Technical Docs (1)
Alternatives for MAX604CSA+
2 Products Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
