Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX6226ALA50+Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.16AM6710
Product RangeMAX6226 Series
Your Part Number
574 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $19.440 |
| 10+ | $15.420 |
| 25+ | $14.430 |
| 50+ | $13.880 |
| 100+ | $13.320 |
| 250+ | $12.430 |
| 500+ | $12.190 |
Price for:Each
Minimum: 1
Multiple: 1
$19.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX6226ALA50+Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.16AM6710
Product RangeMAX6226 Series
Voltage Reference TypeSeries - Fixed
Product RangeMAX6226 Series
Reference Voltage Min2.4995V
Reference Voltage Max2.5005V
Initial Accuracy0.02%
Temperature Coefficient3ppm/°C
IC Case / PackageLCC
No. of Pins8Pins
IC MountingSurface Mount
Input Voltage Max12.6V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Automotive Qualification Standard-
Reference Voltage5V
Voltage Reference Case StyleLCC
Technical Specifications
Voltage Reference Type
Series - Fixed
Reference Voltage Min
2.4995V
Initial Accuracy
0.02%
IC Case / Package
LCC
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Reference Voltage
5V
Product Range
MAX6226 Series
Reference Voltage Max
2.5005V
Temperature Coefficient
3ppm/°C
No. of Pins
8Pins
Input Voltage Max
12.6V
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Voltage Reference Case Style
LCC
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
