
| Quantity | Price |
|---|---|
| 1+ | $11.000 |
| 10+ | $8.560 |
| 25+ | $7.840 |
| 50+ | $7.410 |
| 100+ | $6.960 |
| 250+ | $6.870 |
| 500+ | $6.760 |
Product Information
Product Overview
The MAX6302CSA+ is a +5V, low power microprocessor (μP) supervisory circuit with adjustable reset/watchdog in 8 pin NSOIC package. This supervisory circuit provides maximum adjustability for reset and watchdog functions. The reset threshold can be adjusted to any voltage above 1.22V using external resistors. In addition, the reset and watchdog timeout periods are adjustable using external capacitors. A watchdog select pin extends watchdog timeout period to 500x. The reset function has immunity to power supply transients. The MAX6302 is used in intelligent instruments, battery powered computers/controllers, embedded controllers and critical μP monitoring applications.
- Supply voltage range from 1.31V to 5.5V
- Operating temperature range from 0°C to 70°C
- Supply current of 4μA (no load)
- Watchdog function can be disabled
- Active-high, open-drain reset output
- Reset timeout period of 4ms at CSRT = 1500pF
- Watchdog timeout period of 2sec at WDS = VCC, CSWT = 1500pF
Applications
System Monitoring, Medical, Portable Devices, Consumer Electronics
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
-
1.22V
1.31V
Active-High, Open-Drain
8Pins
4ms
70°C
-
No SVHC (04-Feb-2026)
NSOIC
-
1Monitors
5.5V
NSOIC
Surface Mount
0°C
-
MSL 1 - Unlimited
-
1.24V
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
