
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $8.840 | $8.84 |
| Total Price | $8.84 | ||
| Quantity | Price |
|---|---|
| 1+ | $8.840 |
| 25+ | $6.370 |
| 50+ | $6.110 |
| 100+ | $5.830 |
| 250+ | $5.570 |
| 500+ | $5.420 |
| 1000+ | $5.280 |
| 2500+ | $5.130 |
Product Information
Product Overview
The MAX6443US31L+T is a μP reset circuit with long manual reset setup period in 4 pin SOT-143 package. It is a low-current microprocessor reset circuit features single manual reset inputs with an extended setup period. Because of the extended setup period, short switch closures (nuisance resets) are ignored. The reset output asserts when any of the monitored supply voltages drops below its specified threshold. The reset output remains asserted for the reset timeout period (210ms typ) after all monitored supplies exceeds their reset thresholds. The reset output is one-shot pulse asserted for the reset timeout period (140ms min) when selected manual reset input(s) are held low for an extended setup timeout period. This device ignores manual reset transitions of less than the extended setup timeout period.
- Supply voltage range is 1V to 5.5V
- Operating temperature range from -40°C to 85°C
- VCC nominal voltage threshold voltage is 3.075V
- Manual reset setup period is 6.72s
- Immune to short voltage transients
- Valid reset down to VCC = 1.0V
- Low 6μA supply current
- Push pull reset
Applications
System Monitoring, Consumer Electronics, Industrial, Automotive, Portable Devices
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
-
3.075V
1V
Active-Low, Push-Pull
4Pins
210ms
85°C
-
No SVHC (04-Feb-2026)
SOT-143
-
1Monitors
5.5V
SOT-143
Surface Mount
-40°C
-
MSL 1 - Unlimited
-
3.08V
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
