
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $8.080 | $8.08 |
| Total Price | $8.08 | ||
| Quantity | Price |
|---|---|
| 1+ | $8.080 |
| 25+ | $5.650 |
| 50+ | $5.470 |
| 100+ | $5.290 |
| 250+ | $5.100 |
| 500+ | $5.020 |
| 1000+ | $4.920 |
| 2500+ | $4.710 |
Product Information
Product Overview
The MAX6458UKD0B+T is a high voltage, low current voltage monitor in 5 pin SOT-23 package. This device operates with 4V to 28V supply voltage and has an inbuilt precision band gap reference, low-offset voltage comparator, internal threshold hysteresis, power-good or reset timeout options and high-voltage open-drain output. Two external resistors set the trip threshold voltages. The MAX6458 includes two comparators (one overvoltage and one undervoltage) for window detection and a single output to indicate if the monitored input is within an adjustable voltage window.
- Internal 2.25V ±2.5% reference
- Operating temperature range from -40°C to 125°C
- Low supply current of 3.5μA typically at 12V
- Open drain N-channel output
- Threshold voltage is 1.228V at TA = -40°C to +85°C, VCC ≥ 4V, VIN rising
- Internal threshold hysteresis of 5%
- Two IN to OUT timeout period is 50μs
- Internal undervoltage lockout
- Immune to short voltage transients
Applications
System Monitoring, Automotive, Industrial, Portable Devices, Communications & Networking
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
1.111V
-
4V
Active-Low, Open-Drain
5Pins
50µs
125°C
-
No SVHC (04-Feb-2026)
SOT-23
1.194V
1Monitors
28V
SOT-23
Surface Mount
-40°C
-
MSL 1 - Unlimited
-
1.228V
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
