
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.350 | $3.35 |
| Total Price | $3.35 | ||
| Quantity | Price |
|---|---|
| 1+ | $3.350 |
| 25+ | $2.690 |
| 50+ | $2.580 |
| 100+ | $2.480 |
| 250+ | $2.390 |
| 500+ | $2.280 |
| 1000+ | $2.200 |
| 2500+ | $2.160 |
Product Information
Product Overview
The MAX6510CAUT+T is a resistor-programmable temperature switch in 6 pin SOT-23 package. This fully integrated temperature switch incorporate two temperature dependent references and one comparator, one reference exhibits a positive temperature coefficient and the other negative temperature coefficient. IC is programmed for a wide range of temperature thresholds from -40°C to +125°C. The temperature threshold is set by an external resistor between SET & GND and the temperature at which the two reference voltages are equal determines the temperature trip point. IC's output is intended for applications such as driving a fan control switch and also used at µP temperature monitoring in high speed computers, temperature control and temperature alarms.
- Supply voltage range is 2.7V to 5.5V
- Active-low, active-high and open drain with an internal pull-up resistor
- Set-hot or set-cold option
- Typical threshold accuracy of ±0.5°C at TA = 0°C to +125°C
- Temperature threshold hysteresis is 2°C at HYST = GND, 10°C at HYST = VCC
Applications
Sensing & Instrumentation, Industrial
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Open Drain
± 0.5°C
± 4.7°C
-40°C
125°C
SOT-23
2.7V
-
-
125°C
-
-
Digital
± 0.5°C
-40°C
125°C
SOT-23
6Pins
5.5V
-
-40°C
-
MSL 1 - Unlimited
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
