
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.130 | $2.13 |
| Total Price | $2.13 | ||
| Quantity | Price |
|---|---|
| 1+ | $2.130 |
| 25+ | $1.710 |
| 50+ | $1.630 |
| 100+ | $1.570 |
| 250+ | $1.510 |
| 500+ | $1.430 |
| 1000+ | $1.380 |
| 2500+ | $1.350 |
Product Information
Product Overview
The MAX6608IUK+T is a low voltage analogue temperature sensor in 5 pin SOT-23 package. The device has a +1.8V to +3.6V supply voltage range and 8μA supply current over the -20°C to +85°C temperature range. Accuracy is ±0.6°C (typ) from TA = +20°C to +50°C and is ±0.7°C (typ) from TA = 0°C to +70°C. The MAX6607 output voltage depends on its die temperature and has a slope of 10mV/°C and an offset of 500mV at 0°C.
- Supply voltage range is 1.8V to 3.6V
- Maximum supply current is 15μA
- ±2.0°C (max) accuracy from +20°C to +50°C
- Optimized to drive capacitive loads up to 1000pF
- Maximum rate of rise of supply voltage is 1000V/s at TA = +70°C
Applications
Sensing & Instrumentation, Portable Devices
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analogue
± 2°C
± 2°C
-20°C
85°C
SOT-23
1.8V
1Channels
-
125°C
-
-
Analogue
± 2°C
-20°C
85°C
SOT-23
5Pins
3.6V
-
-55°C
-
MSL 1 - Unlimited
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
