Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoMAX660ESA+Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.78Y4961
Your Part Number
125 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $16.700 |
| 10+ | $13.180 |
| 25+ | $12.300 |
| 50+ | $11.820 |
| 100+ | $11.330 |
| 250+ | $10.970 |
| 500+ | $10.600 |
Price for:Each
Minimum: 1
Multiple: 1
$16.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX660ESA+Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.78Y4961
Technical Datasheet
Output TypeFixed, Adjustable
IC Case / PackageSOIC
No. of Pins8Pins
Output Current Max100mA
Output Current Max100mA
Fixed Output Voltage Nom-
DC / DC Converter IC CaseSOIC
Adjustable Output Voltage Min-1.5V
Adjustable Output Voltage Max-5.5V
Output Current100mA
Input Voltage Min1.5V
Input Voltage Max5.5V
TopologyInverting
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Output Type
Fixed, Adjustable
No. of Pins
8Pins
Output Current Max
100mA
DC / DC Converter IC Case
SOIC
Adjustable Output Voltage Max
-5.5V
Input Voltage Min
1.5V
Topology
Inverting
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
IC Case / Package
SOIC
Output Current Max
100mA
Fixed Output Voltage Nom
-
Adjustable Output Voltage Min
-1.5V
Output Current
100mA
Input Voltage Max
5.5V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for MAX660ESA+
2 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
