
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.070 | $4.07 |
| Total Price | $4.07 | ||
| Quantity | Price |
|---|---|
| 1+ | $4.070 |
| 25+ | $3.290 |
| 50+ | $3.160 |
| 100+ | $3.030 |
| 250+ | $2.920 |
| 500+ | $2.790 |
| 1000+ | $2.700 |
| 2500+ | $2.650 |
Product Information
Product Overview
MAX6610AUT+T is a precise, low-power analogue temperature sensor combined with a precision voltage reference. It is ideal for applications involving analogue-to-digital converter (ADC), where the MAX6610 provides the reference voltage for the ADC and develops a temperature output voltage that is scaled to provide convenient ADC output codes. An 8bit ADC’s LSB is equal to 1°C, while a 10bit ADC’s LSB corresponds to 0.25°C. The MAX6610 operates from 3.0V to 5.5V and has a 2.560V reference output. Power-supply current is less than 150µA (typ). It is available in a 6-pin SOT23 package and operates from -40°C to +125°C. Typical applications include system temperature monitoring, temperature compensation, HV AC and home appliances.
- ±1°C accuracy
- Low TC reference (±10ppm, typ)
- Temperature output scaled for ADCs
- Integrated reference voltage scaled for convenient ADC bit weights
- No calibration required
- Low supply current, low-current shutdown mode
- 100µVP-P typical voltage reference output noise at f = 0.1Hz to 10Hz
- ±1.2°C temperature sensor error at TA = +25°C
- 300µs typ turn-on settling time (VCC to REF) (VCC = 0 to 5V step, CLOAD = 50pF)
- 2.560V typical reference output voltage at TA = +25°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analogue
-40°C
SOT-23
3V
1Channels
Voltage
125°C
-
No SVHC (04-Feb-2026)
2.56V
± 1°C
125°C
6Pins
5.5V
-
-40°C
-
MSL 1 - Unlimited
-
SOT-23
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
