Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoMAX662ACPA+Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.99Y9422
Your Part Number
27 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.850 |
| 10+ | $6.070 |
| 25+ | $5.710 |
| 50+ | $5.350 |
| 100+ | $5.140 |
| 250+ | $4.900 |
| 500+ | $4.760 |
Price for:Each
Minimum: 1
Multiple: 1
$7.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX662ACPA+Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.99Y9422
Technical Datasheet
Output TypeFixed
IC Case / PackageDIP
No. of Pins8Pins
Output Current Max30mA
Output Current Max30mA
DC / DC Converter IC CaseDIP
Fixed Output Voltage Nom12V
Adjustable Output Voltage Min-
Adjustable Output Voltage Max-
Output Current30mA
Input Voltage Min4.5V
Input Voltage Max5.5V
TopologyBoost (Step Up)
IC MountingThrough Hole
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
MSL-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Output Type
Fixed
No. of Pins
8Pins
Output Current Max
30mA
Fixed Output Voltage Nom
12V
Adjustable Output Voltage Max
-
Input Voltage Min
4.5V
Topology
Boost (Step Up)
Operating Temperature Min
0°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
IC Case / Package
DIP
Output Current Max
30mA
DC / DC Converter IC Case
DIP
Adjustable Output Voltage Min
-
Output Current
30mA
Input Voltage Max
5.5V
IC Mounting
Through Hole
Operating Temperature Max
70°C
MSL
-
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
