Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoMAX664EPA+Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.68AC5397
Product RangeAdj/5V 40mA Linear Voltage Regulators
Your Part Number
91 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $11.910 |
| 10+ | $9.560 |
| 25+ | $9.170 |
| 50+ | $8.780 |
| 100+ | $5.910 |
| 250+ | $5.620 |
| 500+ | $5.550 |
Price for:Each
Minimum: 1
Multiple: 1
$11.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX664EPA+Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.68AC5397
Product RangeAdj/5V 40mA Linear Voltage Regulators
Technical Datasheet
Fixed Output Voltage Nom5V
Output TypeFixed, Adjustable
No. of Outputs1Outputs
Adjustable Output Voltage Min1.3V
Output Voltage - Nom5V
Output Voltage Nom5V
Adjustable Output Voltage Max16V
Output Voltage Min1.3V
Output Voltage Max16V
Input Voltage Min2V
Input Voltage Max16.5V
Output Current40mA
Product RangeAdj/5V 40mA Linear Voltage Regulators
Output Current Max40mA
Linear Regulator Case StyleDIP
Output Current Max40mA
Max Output Current40mA
IC Case / PackageDIP
No. of Pins8Pins
IC MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
MSL-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Fixed Output Voltage Nom
5V
No. of Outputs
1Outputs
Output Voltage - Nom
5V
Adjustable Output Voltage Max
16V
Output Voltage Max
16V
Input Voltage Max
16.5V
Product Range
Adj/5V 40mA Linear Voltage Regulators
Linear Regulator Case Style
DIP
Max Output Current
40mA
No. of Pins
8Pins
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Output Type
Fixed, Adjustable
Adjustable Output Voltage Min
1.3V
Output Voltage Nom
5V
Output Voltage Min
1.3V
Input Voltage Min
2V
Output Current
40mA
Output Current Max
40mA
Output Current Max
40mA
IC Case / Package
DIP
IC Mounting
Through Hole
Operating Temperature Max
85°C
MSL
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
