Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoMAX664ESA+Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.78Y4962
Your Part Number
59 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.490 |
| 10+ | $7.380 |
| 25+ | $6.850 |
| 50+ | $6.560 |
| 100+ | $6.280 |
| 250+ | $6.050 |
| 500+ | $5.830 |
Price for:Each
Minimum: 1
Multiple: 1
$9.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX664ESA+Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.78Y4962
Technical Datasheet
Fixed Output Voltage Nom-
Output TypeAdjustable
Adjustable Output Voltage Min1.3V
No. of Outputs1Outputs
Output Voltage Nom-V
Adjustable Output Voltage Max16V
Output Voltage - Nom-
Output Voltage Min1.3V
Output Voltage Max16V
Input Voltage Min16.5V
Input Voltage Max2.2V
Output Current40mA
Product Range-
Linear Regulator Case StyleSOIC
Output Current Max40mA
Output Current Max40mA
Max Output Current40mA
IC Case / PackageSOIC
No. of Pins8Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Fixed Output Voltage Nom
-
Adjustable Output Voltage Min
1.3V
Output Voltage Nom
-V
Output Voltage - Nom
-
Output Voltage Max
16V
Input Voltage Max
2.2V
Product Range
-
Output Current Max
40mA
Max Output Current
40mA
No. of Pins
8Pins
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Output Type
Adjustable
No. of Outputs
1Outputs
Adjustable Output Voltage Max
16V
Output Voltage Min
1.3V
Input Voltage Min
16.5V
Output Current
40mA
Linear Regulator Case Style
SOIC
Output Current Max
40mA
IC Case / Package
SOIC
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
