
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $10.520 | $10.52 |
| Total Price | $10.52 | ||
| Quantity | Price |
|---|---|
| 1+ | $10.520 |
| 25+ | $7.610 |
| 50+ | $7.020 |
| 100+ | $6.410 |
| 250+ | $6.310 |
| 500+ | $6.180 |
Product Information
Product Overview
The MAX6650EUB+T is a fan speed regulator and monitor with SMBus/I2C compatible interface in 10 pin µMAX package. This fan controller uses SMBus/I2C compatible interface to regulate and monitor speed of 5VDC/12VDC brushless fans with built-in tachometers. It automatically forces the fan’s tachometer frequency (fan speed) to match pre-programmed value in fan speed register by using an external MOSFET or bipolar transistor to linearly regulate voltage across the fan. The MAX6650 regulates speed of a single fan by monitoring its tachometer output. The device provides general purpose input/output (GPIO) pins that serve as digital inputs, digital outputs or various hardware interfaces. Capable of sinking 10mA, these open-drain inputs/outputs can drive an LED. The MAX6650 is used in RAID servers, workstations, networking and telecommunication applications.
- Supply voltage range is 3V to 5.5V
- Operating temperature range from -40°C to 85°C
- Controls and monitors fan speed for high performance thermal management
- Closed/open loop fan speed control for 5V/12V fans
- Programmable alert output, hardware full-on override
- Output voltage range from 0.3V to 5.2V
- Supply current of 10mA and SCL clock frequency of 400KHz
- Output sink current of 10mA and output source current of 50mA
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Fan Motor Controller
1Outputs
5.2V
10Pins
5.5V
85°C
-
No SVHC (04-Feb-2026)
µMAX
Brushless DC
50mA
µMAX
3V
-40°C
-
MSL 1 - Unlimited
-
Technical Docs (1)
Alternatives for MAX6650EUB+T
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
