Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoMAX667CSA+Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.78Y4965
Your Part Number
266 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.490 |
| 10+ | $7.380 |
| 25+ | $6.850 |
| 50+ | $6.560 |
| 100+ | $6.280 |
| 250+ | $6.050 |
| 500+ | $5.830 |
Price for:Each
Minimum: 1
Multiple: 1
$9.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX667CSA+Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.78Y4965
Technical Datasheet
Output TypeAdjustable
Input Voltage Min3.5V
Input Voltage Max16.5V
No. of Outputs1Outputs
Fixed Output Voltage Nom-
Adjustable Output Voltage Min1.3V
Output Voltage - Nom-
Output Voltage Nom-
Adjustable Output Voltage Max16V
Output Voltage Min1.3V
Output Current250mA
Output Voltage Max16V
PolarityPositive Output
Dropout Voltage Vdo150mV
LDO Regulator Case StyleSOIC
Max Output Current250mA
Output Current Max250mA
Output Current Max250mA
Dropout Voltage Typ @ Current150mV
Dropout Voltage Typ @ Current150mV
Dropout Voltage - Typ @ Current150mV
IC MountingSurface Mount
IC Case / PackageSOIC
No. of Pins8Pins
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Output Type
Adjustable
Input Voltage Max
16.5V
Fixed Output Voltage Nom
-
Output Voltage - Nom
-
Adjustable Output Voltage Max
16V
Output Current
250mA
Polarity
Positive Output
LDO Regulator Case Style
SOIC
Output Current Max
250mA
Dropout Voltage Typ @ Current
150mV
Dropout Voltage - Typ @ Current
150mV
IC Case / Package
SOIC
Operating Temperature Min
0°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Input Voltage Min
3.5V
No. of Outputs
1Outputs
Adjustable Output Voltage Min
1.3V
Output Voltage Nom
-
Output Voltage Min
1.3V
Output Voltage Max
16V
Dropout Voltage Vdo
150mV
Max Output Current
250mA
Output Current Max
250mA
Dropout Voltage Typ @ Current
150mV
IC Mounting
Surface Mount
No. of Pins
8Pins
Operating Temperature Max
70°C
MSL
MSL 1 - Unlimited
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
