
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $6.040 | $6.04 |
| Total Price | $6.04 | ||
| Quantity | Price |
|---|---|
| 1+ | $6.040 |
| 25+ | $4.310 |
| 50+ | $4.120 |
| 100+ | $3.920 |
| 250+ | $3.740 |
| 500+ | $3.630 |
| 1000+ | $3.590 |
| 2500+ | $3.440 |
Product Information
Product Overview
The MAX6711TEXS+T is a microprocessor reset circuit with manual reset input in 4 pin SC-70 package. This microprocessor (µP) supervisory circuit is used to monitor the power supplies in µP and digital systems. It provide excellent circuit reliability and low cost by eliminating external components and adjustments when used with +5.0V, +3.3V, +3.0V, or +2.5V powered circuits, it also provide a debounced manual reset input. This IC assert a reset signal whenever the VCC supply voltage declines below a preset threshold or whenever manual reset is asserted. Reset remains asserted for at least 140ms after VCC has risen above the reset threshold or when manual reset is deasserted. Reset thresholds suitable for operation with a variety of supply voltages are available. It is widely used in computers, controllers and intelligent instruments.
- Supply voltage range is 1.2V to 5.5V at TA = -40°C to +105°C
- Operating temperature range from -40°C to 125°C
- Fully specified over temperature
- Push-pull RESET (complementary) output
- Supply current is 12µA, reset active timeout period is 240ms at TA = -40°C to +85°C
- Reset threshold voltage is 3.08V at TA = +25°C (VCC = +3.3V)
- Reset valid to VCC = +1V
- Power supply transient immunity
- No external components
- Reset-threshold tempco is 30ppm/°C
Applications
System Monitoring, Portable Devices
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
-
3.08V
1V
Active-Low, Push-Pull
4Pins
240ms
125°C
-
No SVHC (04-Feb-2026)
SC-70
-
1Monitors
5.5V
SC-70
Surface Mount
-40°C
-
MSL 1 - Unlimited
-
3.08V
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
